| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2013391-1 |
| Series: | Dynamic Series - Multiple Enclosure |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 32 |
| Number of Rows: | 4 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .137 in, 3.5 mm |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 CSA,UL |
| SKU: | AMP2013391-1 |
2013391-1
Specifications
Detailed Description
Enhance connectivity with our Mold Type Receptacle Housing, designed for optimal performance in dynamic environments. This 32-position R-Type housing, part of our versatile Dynamic Series, ensures secure and efficient signal transmission. Crafted with UL 94V-0 and CSA/UL compliant materials, including Polybutylene Terephthalate - GF, it guarantees reliability and safety. Featuring a pitch of 2mm (.079 in) and 4 rows, it accommodates 32 socket contacts with a 3.5mm (.137 in) row spacing. The sleek black housing, operating in a wide temperature range from -30 to 105°C (-22 to 221°F), is ideal for signal applications. Suitable for wire and cable termination, this RoHS-compliant connector housing is a vital component for heavy-duty power connectivity.

