| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 201345-1 |
| Housing Material: | Phenolic GF |
| Number of Rows: | 8 |
| Mount Type: | Panel |
| Pitch: | .18 in, 4.57 mm |
| Contact Type: | Pin |
| Row Spacing: | 4.57 mm |
| Package Quantity: | 35 |
| Number of Positions: | 104 |
| Housing Color: | Black |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 2.75 in, 69.85 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5050 |
| Connector Length: | 23.24 mm, .915 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.527 in, 38.79 mm |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 201345-1 |
| SKU: | AMP201345-1 |
201345-1
Specifications
Detailed Description
Enhance your industrial connectivity with this high-performance housing unit, designed for durability and efficiency. Crafted from UL 94V-0 rated Phenolic GF material in sleek black, it boasts a robust construction that can withstand extreme temperatures ranging from -55 to 150°C (-67 to 302°F). Featuring eight rows with a total of 104 pin contacts, this panel-mount housing offers seamless integration for a variety of applications. With a convenient screw mount panel feature, installation is a breeze. Whether used for cable-to-cable or cable-to-panel connections, this versatile housing ensures reliable performance. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Elevate your power connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 201037-1 | ![]() |


