| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2013485-1 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Package Quantity: | 300 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Number of Loaded Positions: | 3 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.3 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Contact Layout: | Inline |
| Connector Length: | 10 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 50 µin, .8 µm |
| Contact Retention: | Without |
| Number of Blocked Positions: | 2 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Mating Tab Width: | .028 in, .7 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2013485-1 |
| SKU: | AMP2013485-1 |
2013485-1
| Heilind Number: | AMP2013485-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2013485-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with the Grace Inertia 2.5 HDR Assembly, boasting a sturdy Nylon 6/6 - GF housing in a natural hue. This board-mountable assembly, with a single row and through-hole solder termination, ensures secure attachment. Featuring five positions and three loaded contacts, it accommodates various signal applications. The brass contacts with tin plating offer reliable conductivity, rated for 1.5A at 50V AC/DC. With UL 94V-0 flammability certification and an operating temperature range of -30 to 105°C, this assembly guarantees safety and performance. Its compact design, measuring 10mm in length and 11.3mm in height, is ideal for wire-to-board connections in appliances and other devices. RoHS compliant and suitable for lead-free solder processes, it meets international quality standards. Elevate your electronic projects with this efficient and durable connector.

