2013499-1

Heilind Number:AMP2013499-1
Manufacturer:TE Connectivity
Manufacturer Number:2013499-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro USB REC type B DIP assy(Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2013499-1
Amperage:1.8 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.025 in, .65 mm
Shell Plating:Reflowed Tin over Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:B
USB Size:Micro
USB Version:2.0
Mount Location:Top
Contact Amperage:1.8 A
Number of Positions:5
Housing Color:Black
Termination Type:Surface Mount
Tail Length:.031 in, .8 mm
Pick and Place:Without Pick and Place Cover
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.52 µin, .76 µm
Mating Cycles:10000
PCB Thickness (Recommended):.8 - 1 mm
PCB Retention Type:Straight Leg
Panel Mount Type:Flange
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Shell Plating Finish:Bright
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Offset
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:2013499-1
SKU:AMP2013499-1

Detailed Description

Easily connect your devices with our Micro USB Type B Receptacle Assembly, featuring a right angle body orientation for convenient board mount installation. Designed for high-speed data and power transmission, this USB 2.0 compliant connector boasts a maximum operating temperature of 85°C and a durable thermoplastic housing in sleek black. With gold-plated contacts and reflowed tin shell plating, it ensures reliable performance over 10,000 mating cycles. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector meets industry standards for quality and performance. RoHS compliant and packaged in tape & reel for efficient assembly, it's the perfect solution for your connectivity needs.