2013523-1

Heilind Number:AMP2013523-1
Manufacturer:TE Connectivity
Manufacturer Number:2013523-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GIC 2.5 HDR ASSY TIN VERSION 2/3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2013523-1
Series:Grace Inertia 2.5
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Tab
Package Quantity:400
Contact Amperage:1.5 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Number of Loaded Positions:2
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.3 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Contact Layout:Inline
Connector Length:12 mm
Connector System:Wire to Board
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.5 µin, .8 µm
Contact Retention:Without
Number of Blocked Positions:1
Glow Wire Rating:Standard Part - Not Glow Wire
Mating Tab Width:.028 in, .7 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2013523-1
SKU:AMP2013523-1

Detailed Description

Enhance your circuitry with the GIC 2.5 HDR ASSY TIN, a crucial component from the Grace Inertia 2.5 series. Crafted from durable Nylon 6/6 - GF, this board mount connector features a single row design, making it ideal for through hole soldering. With a contact rating of 1.5 A and a voltage tolerance of 50 V AC/DC, it ensures reliable signal transmission. Its UL 94V-0 flammability standard compliance guarantees safety, while the tin plating on the contact area ensures optimal conductivity. With a compact vertical mount orientation and a package quantity of 400, it's perfect for various applications in appliances and beyond. Upgrade your setup with this essential connector for seamless performance.