201355-1

Heilind Number:AMP201355-1
Manufacturer:TE Connectivity
Manufacturer Number:201355-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE BLOCK 14 PL.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 201355-1
Housing Material:Phenolic GF
Number of Rows:3
Mount Type:Panel
Pitch:.129 in, 3.3 mm
Contact Type:Pin
Row Spacing:3.3 mm
Package Quantity:350
Number of Positions:14
Housing Color:Black
GPL:231
Packaging:Carton
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Panel Mount:With
Connector Height:1.25 in, 31.75 mm
Panel Mount Type:Screw Mount
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5050
Connector Length:23.24 mm, .915 in
Connector System:Cable-to-Cable, Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Connector Width:11.18 mm, .44 in
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:201355-1
SKU:AMP201355-1

Detailed Description

Enhance connectivity with this male block featuring 14 positions for seamless power transfer. Crafted from durable phenolic GF, the black housing ensures reliable performance even in industrial settings. With a panel mount design and screw mount feature, installation is quick and secure. UL 94V-0 compliant for safety, this connector can withstand temperatures ranging from -55 to 150°C (-67 to 302°F). Suitable for wire and cable termination, it's perfect for various applications in the power sector. RoHS compliant and with a package quantity of 350, it's a must-have for efficient power distribution.