| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 201356-3 |
| Series: | AMP M Series |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Pitch: | .129 in, 3.3 mm |
| Contact Type: | Pin |
| Row Spacing: | 3.3 mm |
| Package Quantity: | 203 |
| Number of Positions: | 20 |
| Housing Color: | Blue |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount: | With |
| Connector Height: | 1.56 in, 39.62 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5050 |
| Connector Length: | 23.24 mm, .915 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 11.18 mm, .44 in |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 201356-3 |
| SKU: | AMP201356-3 |
201356-3
Specifications
Detailed Description
Easily connect male block 20-pin connectors with our AMP M Series housing, designed for reliable performance in industrial settings. The housing, made of flame-retardant Diallyl Phthalate in a sleek blue color, features three rows for efficient organization. With a 3.3mm pitch and panel mount screw feature, installation is straightforward. Operating in a wide temperature range from -65°C to 125°C (-85°F to 257°F), this connector is suitable for diverse applications. Each carton contains 203 pieces, meeting your bulk connectivity needs. RoHS compliant and suitable for cable-to-cable or cable-to-panel connections, this connector ensures both functionality and environmental responsibility.

