201357-3

Heilind Number:AMP201357-3
Manufacturer:TE Connectivity
Manufacturer Number:201357-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE BLOCK - 34 PL. SER. "M"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 201357-3
Series:AMP M Series
Housing Material:Diallyl Phthalate
Number of Rows:4
Mount Type:Panel
Pitch:.129 in, 3.3 mm
Contact Type:Pin
Row Spacing:4.57 mm
Package Quantity:85
Number of Positions:34
Housing Color:Blue
GPL:231
Packaging:Carton
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Panel Mount:With
Connector Height:1.999 in, 50.8 mm
Panel Mount Type:Screw Mount
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5050
Connector Length:23.24 mm, .915 in
Connector System:Cable-to-Cable, Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.05 mm, .75 in
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2-42939-5622 201357-3
SKU:AMP201357-3

Detailed Description

Elevate your industrial connectivity with the AMP M Series Male Block, featuring 34 positions for seamless power distribution. Crafted with durable Diallyl Phthalate housing in a striking blue color, this panel-mount connector offers reliable performance in a wide temperature range from -65 to 125°C (-85 to 257°F). With a pitch of 3.3mm (.129 in) and pin contact type, it ensures secure and efficient cable-to-cable or cable-to-panel connections. Each carton includes 85 units, meeting UL 94V-0 flammability standards for enhanced safety. Perfect for demanding applications, this screw-mountable connector guarantees high-quality power transmission in industrial settings. RoHS compliant for environmental responsibility.