201359-1

Heilind Number:AMP201359-1
Manufacturer:TE Connectivity
Manufacturer Number:201359-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE BLOCK 26 P. SER. "M"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 201359-1
Housing Material:Phenolic GF
Number of Rows:4
Mount Type:Panel
Pitch:.129 in, 3.3 mm
Contact Type:Pin
Row Spacing:3.3 mm
Package Quantity:152
Number of Positions:26
Housing Color:Black
GPL:231
Packaging:Carton
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Panel Mount:With
Connector Height:1.63 in, 41.4 mm
Panel Mount Type:Screw Mount
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5050
Connector Length:23.24 mm, .915 in
Connector System:Cable-to-Cable, Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Connector Width:14.22 mm, .56 in
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:201359-1
SKU:AMP201359-1

Detailed Description

Enhance your industrial connectivity with this Male Block featuring 26 Pin contacts in a durable Phenolic GF housing. With a pitch of 3.3mm, it offers secure panel mount installation using screw mounts. Operating in a wide temperature range from -55 to 150°C, this UL 94V-0 compliant connector ensures reliable performance in demanding environments. Its sleek black housing and robust construction make it ideal for various applications. With a package quantity of 152, it's a cost-effective solution for your connectivity needs. RoHS compliant and suitable for cable-to-cable or cable-to-panel connections, this connector is a versatile choice for power applications.