2013799-1

Heilind Number:AMP2013799-1
Manufacturer:TE Connectivity
Manufacturer Number:2013799-1
ECAD Model:
3D Model

Description:

250 HSG. PL EX REC. BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2013799-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP2013799-1

Detailed Description

Easily assemble and secure your cables with this straight, single-position terminal housing. Made of durable nylon in a sleek black color, it offers reliable performance and a professional look. Featuring a receptacle terminal type with a latch mating retention, it ensures a secure connection. Designed for cable mount (free-hanging) installation, it's convenient for various applications. This RoHS-compliant housing is an essential component for your wiring projects.