| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2013924-1 |
| Series: | GRACE INERTIA 2.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.3 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Contact Layout: | Inline |
| Connector Length: | 12 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 39.37 µin, .8 µm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Mating Tab Width: | .028 in, .7 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2013924-1 |
| SKU: | AMP2013924-1 |
2013924-1
| Heilind Number: | AMP2013924-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2013924-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the cutting-edge GIC 2.0 HDR ASSY 10POS TIN VERTION (NAT) within the GRACE INERTIA 2.0 series, revolutionizing connectivity in your circuitry. Engineered with durable Nylon 6/6 - GF housing material, this vertical mount connector boasts a 10-position, 2-row design, ideal for board assembly. Featuring brass contacts with 1 µm Tin plating, it ensures reliable signal transmission at up to 50 V AC/DC and 1.5 A. With UL 94V-0 flammability rating and compliance with RoHS standards, it guarantees safety and environmental responsibility. Perfect for appliances and various electronic applications, this connector, with a compact length of 12 mm, offers seamless wire-to-board connectivity. Trust in its quality for your PCB needs, as it's wave solder capable and meets stringent performance criteria. Elevate your projects with this essential component in the realm of PCB connectors.

