2013978-1

Heilind Number:AMP2013978-1
Manufacturer:TE Connectivity
Manufacturer Number:2013978-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDMI C TYPE REC ASSY DIP-SMT TYPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2013978-1
Color:Black
Series:HDMI Type C Mini
Amperage:.5 A
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Solder
Contact Plating:Gold
Pitch:.015 in, 4 mm
Connector Size:Miniature
Shell Plating:Tin over Nickel
Number of Ports:1
Orientation:Right Angle
Mount Location:Top
Size:Mini
Contact Amperage:.5 A
Number of Positions:19
Housing Color:Black
Termination Type:Surface Mount
GPL:450
Tail Length:.021 in, 5 mm
Packaging:Tape & Reel
Operating Temperature Range:-13 - 158 °F, -25 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm, 3.937 µin
Mating Cycles:5000
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Straight Leg
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K567
Preloaded:Yes
Connector System:Cable-to-Board
ECCN:EAR99
Shell Plating Finish:Matte
Stacked:No
PCB Mounting Style:Surface Mount
Locating Posts:Without
Assembly Process Feature:Tape
Maximum Soldering Temperature:250 °C
Part Aliases:2013978-1
SKU:AMP2013978-1

Detailed Description

Enhance your audio-visual setup with our HDMI C Type Receptacle Assembly, designed for seamless connectivity in tight spaces. This Mini HDMI connector features a right-angle, surface-mount configuration in sleek black, ideal for board mounting. With gold-plated contacts and a durable construction, it ensures reliable signal transmission in various applications. Operating comfortably in temperatures ranging from -25 to 70°C, this connector is perfect for data and device connections. Its miniature size, with 19 positions and a .4mm pitch, offers versatility while maintaining high performance standards. RoHS compliant and packaged in tape and reel for convenience, this component is a must-have for your cable-to-board connections.