201611-1

Heilind Number:AMP201611-1
Manufacturer:TE Connectivity
Manufacturer Number:201611-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT PIN ASSY.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 201611-1
Series:AMP Type II
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:13 A
Number of Positions:1
Termination Type:Crimp
GPL:230
Packaging:Loose Piece
Operating Temperature Range:-55 - 105 °C, -55 - 302 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5021
Wire Size:.08 - .24 mm², 24 - 28 AWG
Connector System:Wire to Wire
Contact Termination Plating:Gold
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.035 - .055 in, .89 - 1.4 mm
Contact Retention:With
Test Current:13 A
For Multiple Crimp:No
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Red
Crimp Area Plating Finish:Gold
Crimp Area Plating Thickness:30 µin, .76 µm
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:201611-1
SKU:AMP201611-1

Detailed Description

Enhance your connectivity with our meticulously crafted Contact Pin Assembly. Designed for optimal performance, this assembly is a key component in the AMP Type II series, ensuring reliable signal transmission. With a contact material of brass and gold plating, it guarantees seamless conductivity even in demanding environments. The crimp termination method offers easy installation, accommodating 24-28 AWG wire sizes. Operating effectively in temperatures ranging from -55 to 105°C, it's perfect for industrial applications. Each assembly is individually packaged as a loose piece, providing convenience for your assembly needs. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with our Contact Pin Assembly – the perfect blend of performance and reliability.