| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 201613-1 |
| Series: | AMP Type II |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -55 - 302 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .24 mm², 24 - 28 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Contact Mating Area Plating Finish: | Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Contact Retention: | With |
| Test Current: | 13 A |
| For Multiple Crimp: | No |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 010-5123-00 201613-1 |
| SKU: | AMP201613-1 |
201613-1
Specifications
Detailed Description
Introducing the Contact Socket Assembly, a vital component in our AMP Type II series. Designed for seamless signal transmission, this assembly features a durable brass contact socket with gold plating for optimal conductivity. With a contact size of 16, it is suitable for discrete wire applications, accommodating wire sizes ranging from 24 to 28 AWG. Operating flawlessly in a wide temperature range from -55 to 105°C, this assembly ensures reliable performance in various environments. The crimp termination method and wire insulation support make installation quick and easy, while the bright plating finish adds a professional touch. RoHS compliant and with a test current of 13A, this Contact Socket Assembly guarantees both quality and efficiency in your connectivity solutions.

