| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2016504-1 |
| Series: | AMP SMA |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| Body Material: | Zinc Alloy |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Interface: | SMA |
| GPL: | 080 |
| Port Configuration: | Single Port |
| Tail Length: | .122 in, 3.1 mm |
| Packaging: | Single Pack |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L536 |
| Number of Coaxial Contacts: | 1 |
| Number of Mounting Legs: | 4 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Height Above PC Board: | 10.43 mm, .41 in |
| Outer Contact Plating Material: | Gold (Au) |
| PCB Leg Plating Material: | Gold (Au) |
| Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
| Screw Hole Thread Size: | 1/4-36UNS-2A |
| Connector System: | Cable to Board |
| Part Aliases: | 2016504-1 |
| SKU: | AMP2016504-1 |
2016504-1
Specifications
Detailed Description
Introducing an SMA right angle connector designed for seamless integration onto printed circuit boards. Part of the RP series, this connector boasts a rugged zinc alloy body for durability in harsh environments. With a 50 Ω impedance and operating frequency of up to 6 GHz, it ensures reliable signal transmission. Featuring a single port configuration and gold-plated contacts, it guarantees optimal conductivity. The PTFE dielectric material and high-temperature operating range make it suitable for a variety of applications. Its compact design, with four mounting legs and a tail length of 3.1mm, allows for easy installation. RoHS compliant and lead-free solder capable, this connector meets the latest environmental standards. Ideal for cable-to-board connections in RF systems, it offers exceptional performance and longevity.

