| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 201692-2 |
| Series: | CGS CCR |
| Housing Material: | Phenolic GF |
| Number of Rows: | 8 |
| Mount Type: | Panel |
| Contact Type: | Pin |
| Row Spacing: | .13 in |
| Package Quantity: | 1 |
| Number of Positions: | 104 |
| Housing Color: | Black |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 2.83 in, 71.88 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5002 |
| Connector Length: | 2.258 in, 57.35 mm |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.13 in, 28.7 mm |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 201692-2 |
| SKU: | AMP201692-2 |
201692-2
Specifications
Detailed Description
Enhance your industrial connectivity with the CTR Fastener Plug Block-104 from our CGS CCR series. This durable housing, made of UL 94V-0 rated Phenolic GF, features 104 pin contacts in 8 rows for efficient power transmission. With a compact design measuring 2.83 inches in height, it's suitable for panel mounting via screw attachment, offering secure installation. Operating flawlessly in extreme temperatures ranging from -55 to 150 °C (-67 to 302 °F), it ensures reliable performance in harsh environments. RoHS compliant and designed for cable-to-cable or cable-to-panel connections, this housing in sleek black color is a versatile solution for various power connector applications. Packaged in a carton for convenience, it's a must-have component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 201532-4 | ![]() |


