| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 201692-3 |
| Series: | Mini-CT |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 8 |
| Mount Type: | Panel |
| Contact Type: | Pin |
| Row Spacing: | .13 in |
| Package Quantity: | 1 |
| Number of Positions: | 104 |
| Housing Color: | Blue |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount: | With |
| Connector Height: | 2.83 in, 71.88 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5002 |
| Connector Length: | 107.37 mm, 4.227 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.13 in, 28.7 mm |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 201692-3 |
| SKU: | AMP201692-3 |
201692-3
Specifications
Detailed Description
Enhance your industrial connectivity with this CTR Fastener Plug Block, featuring 104 pins for versatile wire and cable termination. The Mini-CT series housing, crafted from UL 94V-0 rated Diallyl Phthalate in a sleek blue color, ensures reliable performance even in harsh environments. With eight rows spaced at 0.13 inches, this panel-mount connector offers secure and efficient cable-to-panel installations. Its screw mount feature guarantees easy and durable assembly, while its wide operating temperature range of -65 to 125°C (-85 to 257°F) makes it suitable for diverse applications. RoHS compliant and meeting ECCN EAR99 standards, this connector is a dependable choice for power and data connectivity in various settings. Packaged in a carton for convenience, it's a must-have component in your connector arsenal.

