| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 201692-6 |
| Series: | AMP M Series |
| Housing Material: | Phenolic GF |
| Number of Rows: | 8 |
| Mount Type: | Panel |
| Contact Type: | Pin |
| Row Spacing: | .13 in |
| Package Quantity: | 1 |
| Number of Positions: | 104 |
| Housing Color: | Black |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 2.83 in, 71.88 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5002 |
| Connector Length: | 107.37 mm, 4.227 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.13 in, 28.7 mm |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 201692-6 |
| SKU: | AMP201692-6 |
201692-6
Specifications
Detailed Description
Easily secure your connections with this CNTR Fastener Plug Block from our AMP M Series. Featuring 104 pins in a durable black Phenolic GF housing, it offers reliable performance in industrial settings. With a panel mount design and screw mount feature, installation is a breeze. Meeting UL 94V-0 flammability standards, it ensures safety and peace of mind. Suitable for a wide temperature range from -55 to 150°C (-67 to 302°F), this connector is versatile and dependable. RoHS compliant, it's also environmentally friendly. Perfect for cable-to-cable or cable-to-panel connections, it's a must-have for your power connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 201532-4 | ![]() |


