| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202236-1 |
| Series: | AMP Type III+ |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Solder Tab |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 10 µin, .25 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 202236-1 |
| Replacement Part: | 202236-7 |
| SKU: | AMP202236-1 |
202236-1
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Contact. Designed for high performance, this contact features a durable brass construction with precious metal plating in the mating area for reliable conductivity. Its solder tab termination ensures secure attachment to discrete wire cables, making it ideal for industrial applications. With a 16 size pin and a 13A contact amperage, it guarantees efficient power transmission. Operating in a wide temperature range from -55 to 150°C (-67 to 302°F), it's suitable for various environments. Trust in the quality and durability of this contact for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() |


