| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202236-4 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 50 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Solder Tab |
| GPL: | 230 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 202236-4 |
| Replacement Part: | 202236-6 |
| SKU: | AMP202236-4 |
202236-4
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Pin. Featuring a durable brass construction with Tin-Lead plating, this contact is designed for reliable performance in industrial settings. Its Solder Tab termination method ensures secure attachment to Discrete Wire cables, while its 16 size and 13 A amperage rating accommodate various applications. With Precious Metal plating in the mating area and Nickel underplating, it offers excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55 to 90 °C (-67 to 194 °F), this contact is suitable for a wide range of environments. Perfect for wire and cable connections, it complies with industrial standards for quality and performance. Upgrade your connectors with this essential component for seamless power and signal transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() |


