| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202236-5 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Solder Tab |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 202236-5 |
| SKU: | AMP202236-5 |
202236-5
Specifications
Detailed Description
Elevate your power and signal connections with our III+ PIN SOLTAB. Crafted from durable brass with a protective tin plating, these contacts ensure reliable performance in a range of applications. Featuring a solder tab termination method, they offer easy and secure installation on discrete wires. With a contact size of 16 and an amperage rating of 13A, they provide efficient power transmission. Operating smoothly in temperatures ranging from -55 to 90°C (-67 to 194°F), these contacts are ideal for industrial use. RoHS compliant and designed for wire and cable termination, they meet the highest standards of quality and reliability. Upgrade your connectivity solutions with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 164164-2 | PIN ASS | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 202236-5 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 202236-5 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 202236-5 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 202237-5 | ![]() |


