| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202236-6 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Solder Tab |
| GPL: | 230 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Test Current: | 13 A |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 202236-6 |
| SKU: | AMP202236-6 |
202236-6
Specifications
Detailed Description
Enhance your power and signal connections with our III+ Pin, featuring Solder Tab termination for secure crimping onto discrete wire cables. Crafted from durable brass with a tin plating, this contact ensures reliable conductivity in industrial settings. With a 16-size pin and 13A contact amperage, it's designed for robust performance. The open barrel and locking lance contact retention system guarantee a stable connection, while RoHS compliance underscores our commitment to environmental responsibility. Suitable for a wide temperature range from -55 to 90°C (-67 to 194°F), this contact is essential for various circuit applications. Each package contains 100 units, making it convenient for large-scale projects. Elevate your connectivity solutions with this high-quality contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() |


