| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202237-4 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Solder Tab |
| GPL: | 230 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | Without |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 202237-4 |
| SKU: | AMP202237-4 |
202237-4
Specifications
Detailed Description
Enhance your power and signal connections with our III+ SKT Solder Tab Contact for SMPAC applications. Crafted from durable brass with a Tin-Lead plating, this Socket contact ensures reliable performance in a variety of environments. With a contact size of 16 and a current rating of 13 A, it's perfect for discrete wire cable setups. The Solder Tab termination method offers secure attachment, while the bright plating finish adds a professional touch. Operating smoothly in temperatures ranging from -55 to 90 °C (-67 to 194 °F), this contact is ideal for industrial use. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Each package includes 100 contacts, making it convenient for large-scale projects. Partner with our III+ SKT Solder Tab Contact for efficient and durable wire and cable terminations.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() |


