| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202237-7 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Solder Tab |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 10 µin, .25 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 202237-7 |
| SKU: | AMP202237-7 |
202237-7
Specifications
Detailed Description
Enhance your power and signal connections with our Type III+ Solder Tab Contacts. Designed for reliability, these contacts feature a durable Brass construction with Gold plating for optimal conductivity. With a 16-size socket contact type, they are suitable for various wire and cable applications. Operating in a wide temperature range from -55 to 150 °C (-67 to 302 °F), they are ideal for industrial use. Each carton contains 1000 contacts, making them convenient for bulk installations. RoHS compliant and capable of carrying a test current of 13 A, these contacts guarantee high performance and compliance with industry standards. Upgrade your connectivity solutions with these AMP Series III+ Contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5749204-2 | 68 50SR KIT,75D,UK | ![]() |
| TE Connectivity 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |
| TE Connectivity 794001-2 | MR RECPT AU PHBZ LP 26-24 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 202237-7 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 202237-7 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 202237-7 Application Tooling | ![]() |


