| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2023246-2 |
| Color: | Black |
| Amperage: | 1.5 A |
| Connector Type: | SATA |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 1.3 mm |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Connector Product Type: | Connector |
| Termination Post Length: | .05 in |
| PCB Mounting Style: | Surface Mount |
| Standards Met: | UL 94V-0 |
| SKU: | AMP2023246-2 |
2023246-2
Specifications
Detailed Description
Introducing the ASS'Y SATA REC. R/A SMT TYPE 3.45H, a high-speed connector designed for seamless board mounting. With a sleek black finish and UL 94V-0 compliance, this SATA receptacle guarantees both performance and safety. Its right-angle body orientation and surface mount termination method make it easy to install in compact spaces. Featuring gold-plated copper alloy contacts, it ensures reliable connectivity with a maximum amperage of 1.5A and voltage of 1.3mm. With 22 positions and a pitch of 1.27mm, it's ideal for high-density applications. RoHS compliant and capable of operating in a wide temperature range, from -40 to 85°C (-40 to 185°F), this connector is a versatile and durable solution for your connectivity needs. Packaged in a convenient tray, it's ready for integration into your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1735783-3 | ![]() |


