| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2023308-3 |
| Series: | LCEDI |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold |
| Pitch: | .0197 in, 5 mm |
| Number of Positions: | 40 |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Product: | LVDS Connectors (LCEDI) |
| SKU: | AMP2023308-3 |
2023308-3
Specifications
Detailed Description
Enhance your electronic connections with our LCEDI Series SR Interface Receptacle Connector. Featuring a sleek surface mount design, this connector boasts 40 gold-plated contact positions with a narrow .5mm pitch, perfect for high-density PCB layouts. Operating seamlessly in a wide temperature range from -20 to 85°C (-4 to 185°F), it ensures reliability in various environments. RoHS compliant and part of our LVDS Connector lineup, it's a top choice for quality-conscious professionals in the industry. Elevate your connectivity solutions with this essential component.

