2023347-3

Heilind Number:AMP2023347-3
Manufacturer:TE Connectivity
Manufacturer Number:2023347-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPPER SHELL PLATED LCEDI 0.5mm PITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2023347-3
Series:LCEDI
Pitch:.0197 in, 5 mm
Number of Positions:40
Product:LVDS Connectors (LCEDI)
SKU:AMP2023347-3

Detailed Description

Enhance your electronic connections with our UPPER SHELL PLATED LCEDI featuring a sleek 0.5mm pitch. Part of the LVDS Connector series, this component boasts 40 positions for seamless integration. Crafted with precision and efficiency in mind, it guarantees optimal performance while meeting RoHS compliance standards. Elevate your PCB design with this essential connector, perfect for a wide range of applications.