| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202418-1 |
| Series: | METRIMATE Power VIII |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Bronze |
| Contact Size: | 12 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5020 |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Test Current: | 23 A |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Contact Product Type: | Contact |
| Part Aliases: | 202418-1 |
| SKU: | AMP202418-1 |
202418-1
Specifications
Detailed Description
This Socket Contact Assembly, Type I, is a crucial component in the METRIMATE Power VIII series. Designed for power applications, it features a durable bronze construction with gold plating in the mating area. With a contact size of 12, it is optimized for use with 16-18 AWG wires. The termination method is crimping, ensuring secure and reliable connections. Each package contains 100 pieces, making it ideal for industrial use. RoHS compliant and with a test current rating of 23A, this contact assembly guarantees high performance and compliance with international standards.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 305183-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


