| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202422-1 |
| Series: | METRIMATE Power VIII |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5020 |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm² |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Test Current: | 23 A |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Contact Product Type: | Contact |
| Part Aliases: | 202422-1 |
| SKU: | AMP202422-1 |
202422-1
Specifications
Detailed Description
Enhance power connectivity with this Pin Contact Assembly, Type I, from our METRIMATE Power VIII series. Crafted for robust performance, it features a Phosphor Bronze construction with Gold plating for reliable conductivity. The crimp termination method ensures secure attachment to wires, accommodating 12-14 AWG sizes. With contact retention and a current rating of 23 A, it guarantees stable power transfer in industrial applications. Packaged in a convenient quantity of 100, it's an essential component for efficient circuit connections. Fully RoHS compliant, it meets stringent environmental standards. Elevate your power connector setups with this high-quality Pin Contact Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 165028 | PIDG RING 12-10 6MM | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 305183-8 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 202417-1 | ![]() |


