| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202478-2 |
| Housing Material: | Phenolic GF |
| Mount Type: | Panel |
| Contact Type: | Pin, Socket |
| Package Quantity: | 1 |
| Number of Positions: | 29 |
| Housing Color: | Black |
| GPL: | 231 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 2.595 in, 65.91 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5002 |
| Connector Length: | 1.625 in, 41.28 mm |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.1 in, 28.19 mm |
| Connector and Housing Type: | Receptacle |
| Cicuit Configuration (Number of Pos/Type): | 14+12+2+1 |
| Multiple Contact Types: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 202478-2 |
| SKU: | AMP202478-2 |
202478-2
Specifications
Detailed Description
Enhance your industrial connectivity with our high-quality housing unit, meticulously crafted from UL 94V-0 rated Phenolic GF for exceptional durability. Designed for panel mounting with a secure screw mount feature, this receptacle is suitable for a wide range of applications, offering 29 positions for seamless cable-to-cable or cable-to-panel connections. With its sleek black housing and a wide operating temperature range of -55 to 150°C (-67 to 302°F), this connector ensures reliable performance in any environment. RoHS compliant and meticulously engineered for maximum safety and efficiency, it's the perfect solution for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 202479-2 | ![]() |


