| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202515-1 |
| Series: | AMP M Series |
| Housing Material: | Phenolic GF |
| Mount Type: | Panel |
| Contact Type: | Pin |
| Package Quantity: | 70 |
| Number of Positions: | 42 |
| Housing Color: | Black |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 2.282 in, 57.96 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5050 |
| Connector Length: | 23.24 mm, .915 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.05 mm, .75 in |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 36+6 |
| Multiple Contact Types: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 202515-1 |
| SKU: | AMP202515-1 |
202515-1
Specifications
Detailed Description
Experience superior connectivity with our AMP M Series housing, meticulously crafted from durable Phenolic GF for lasting performance. Designed for seamless integration, this panel-mount connector features 42 pin contacts, ensuring reliable power transmission in industrial settings. With a housing color of sleek black and a UL 94V-0 flammability standard, it meets stringent safety requirements. Operating flawlessly in a wide temperature range from -55 to 150°C (-67 to 302°F), it is suitable for even the most demanding environments. The connector's panel-mount feature, with a convenient screw mount, guarantees easy installation. Whether used for cable-to-cable or cable-to-panel connections, its robust construction and compliance with RoHS standards make it a dependable choice for various applications. With a package quantity of 70, it offers excellent value for your connectivity needs. Elevate your power connection solutions with this high-quality housing from AMP M Series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 202516-1 | ![]() |


