| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202516-3 |
| Series: | AMP M Series |
| Housing Material: | Diallyl Phthalate |
| Mount Type: | Panel |
| Contact Type: | Socket |
| Package Quantity: | 70 |
| Number of Positions: | 42 |
| Housing Color: | Blue |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount: | With |
| Connector Height: | 2.593 in, 65.86 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5050 |
| Connector Length: | 23.24 mm, .915 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.05 mm, .75 in |
| Connector and Housing Type: | Receptacle |
| Cicuit Configuration (Number of Pos/Type): | 36+6 |
| Multiple Contact Types: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 202516-3 |
| SKU: | AMP202516-3 |
202516-3
Specifications
Detailed Description
Introducing the AMP M Series Panel Mount Socket Housing, a durable and reliable solution for your power connector needs. With a housing made of UL 94V-0 rated Diallyl Phthalate in a striking blue color, this connector is designed for industrial use in a wide operating temperature range. Featuring a screw mount panel installation, it offers secure connectivity for up to 42 contact positions. Its cable-to-cable and cable-to-panel compatibility makes it versatile for various applications. With RoHS compliance and a package quantity of 70, this AMP connector is not only high-performing but also environmentally friendly. Upgrade your power connections with the AMP M Series.

