| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2027395-1 |
| Amperage: | 35 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Contact Plating: | Silver Nickel |
| Number of Poles: | 1 |
| Coil Resistance: | 64 Ω |
| Coil Current: | .188 A |
| Coil Voltage: | 12 VDC |
| Maximum Output Voltage: | 277 V |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC, 30 VDC |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Arrangement: | 1 Form A (NO) |
| Input Voltage: | 0 - 12 VDC |
| SKU: | AMP2027395-1 |
2027395-1
| Heilind Number: | AMP2027395-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2027395-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the T9SV1K15-12, a high-performing power relay designed for optimal functionality. With a solid amperage rating of 35 A and a single pole configuration, this relay ensures reliable power transmission. Crafted with silver nickel contacts and plating, it guarantees efficient conductivity and durability. Its low coil resistance of 64 Ω and low coil current of .188 A offer energy-efficient operation, while the 12 VDC coil voltage allows for seamless integration into various systems. With a maximum switching voltage of 30 VDC and 277 VAC, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 85 °C (-40 to 185 °F), this relay is a dependable choice for your HVAC and power relay needs. Rest assured of its compliance with RoHS standards, making it an environmentally conscious option for your projects. Elevate your relay game with this powerhouse component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2023 | PCN-23-177209 -Design change cancellation. to bring value to our customers and minimize customer's concerns cause by the design changes of products, TE has decided to cancel the design change of vent hole shape on the case for the vented type.This means the vented type T9S/V product (PNs listed below) will be changed back to the design before the PCN (PCN-22-152896) was issued on 21-SEP-22. No impact on the product performance between these changes. | Download | |||
| 02/19/2023 | PCN-22-152896 - Feature Change. please be aware of an upcoming feature change to the listed T9S/T9V part numbers with the new melted sealing technology, there is no impact on the product performance with the change. You can see comparison details in the below PCN images table. Before:1. for the sealed type, it's a sealed nib vent hole on the cover, and use UV glue to seal the bent hole on the base finally. 2. for the vented type, it's flatness around the vent hole on the cover. After: 1. for the sealed type, use melting sealing technology to seal the vent hole on the cover finally, not use UV glue further and cancel the vent hole on the base. 2. for the vented type, it's a opened nib vent hole. | Download | |||
| 12/07/2020 | E-20-007761 - Product Improvement. As part of our ongoing efforts to pursuit greener products, TE decide to change product marking from ink marking to laser marking. The new laser marking will keep the same marking contents completely and no impact on the relay function and identification. | Download | |||

