| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202800-1 |
| Housing Material: | Diallyl Phthalate |
| Mount Type: | Panel |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Number of Positions: | 160 |
| Housing Color: | Blue |
| GPL: | 231 |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount: | With |
| Connector Height: | 2.75 in, 69.85 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5002 |
| Connector Length: | 1.115 in, 28.32 mm |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.826 in, 46.38 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 202800-1 |
| SKU: | AMP202800-1 |
202800-1
Specifications
Detailed Description
Enhance your industrial connectivity with this robust 160-position M Series RECEPT ASSY. Featuring a durable Diallyl Phthalate housing in a striking blue hue, this assembly is designed for reliable performance in a wide range of operating conditions, from -65°C to 125°C (-85°F to 257°F). With a panel mount and screw mount feature, installation is straightforward, making it ideal for various applications. The UL 94V-0 material flammability standard ensures safety, while the connector's socket contact type allows for secure connections. Whether used for cable-to-cable or cable-to-panel setups, this housing offers versatility and efficiency. Compliant with RoHS regulations, it is also environmentally responsible. Elevate your power connector solutions with this high-quality receptacle assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 202799-1 | ![]() |


