2029056-5

Heilind Number:AMP2029056-5
Manufacturer:TE Connectivity
Manufacturer Number:2029056-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5P VAL-U-LOK SR HDR SN V0 W/DH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2029056-5
Connector Type:Header
Gender:Plug
Housing Material:Nylon GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.165 in, 4.19 mm
Voltage:600 V AC
Contact Type:Pin
Contact Amperage:9 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Tail Length:.138 in, 3.5 mm
Packaging:Package
Operating Temperature Range:-40 - 221 °F, -55 - 130 °C
Circuit Application:Power
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.069 in, 1.78 mm
Connector Height:12.8 mm, .504 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Contact Layout:Inline
Connector Length:22.2 mm, .874 in
Connector System:Wire to Board
CSA Agency Certification:208567
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.213 in, 5.4 mm
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Insertion Force:Standard
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2029056-5
SKU:AMP2029056-5

Detailed Description

Enhance your power connections with this UL and CSA certified Header Connector, ideal for board mount applications. Constructed with durable Nylon GF housing and featuring through hole termination, this connector ensures secure and reliable performance. With a voltage rating of 600V AC and contact amperage of 9A, it is suitable for power circuit applications. The natural housing color and vertical mount orientation offer versatility in installation. Meeting UL 94V-0 material flammability standards and operating in a wide temperature range from -40 to 221°F (-55 to 130°C), this connector guarantees safety and stability. The connector's inline contact layout and pin contact type provide efficient connectivity, while its compact design, with a connector height of .504 inches (12.8mm) and a width of .213 inches (5.4mm), makes it space-saving. Featuring with mating retention and polarization, this connector ensures proper alignment during assembly. Perfect for appliances and other electronic devices, it is a reliable solution for your connectivity needs. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious applications. Upgrade your power connections with this high-quality header connector.