| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029076-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Size: | .64 |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Latch, Locking Latch |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .149 in, 3.86 mm |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .393 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Connector Width: | .319 in, 8.11 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2029076-2 |
| SKU: | AMP2029076-2 |
2029076-2
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK connector, a versatile solution for power applications. This UL-certified connector features a single-row design with 2 contact positions, perfect for power transmission on printed circuit boards. Made of durable nylon housing in a natural color, it ensures reliable performance in various environments. With a pitch of 3mm and surface mount termination, it offers easy installation and efficient connectivity. Operating at temperatures ranging from -40 to 105°C, it guarantees stable operation even in harsh conditions. The tin-plated pin contacts with a 5A amperage rating provide secure and efficient power transfer. Its vertical mount orientation and latch mating retention type ensure secure connections. Compliant with RoHS standards, it's also environmentally friendly. Ideal for appliances and other power applications, this connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2388553-3 | Closed End Splice, 12 – 22 AWG, 3 Splice Capacity, Standard, Orange, Bag/Box, Closed Barrel, Discrete Wire | ![]() |
| TE Connectivity 292171-8 | CT POST HDR ASSY 8P IN-TUBE BL | ![]() |


