2029076-2

Heilind Number:AMP2029076-2.P
Manufacturer:TE Connectivity
Manufacturer Number:2029076-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 2P MICRO MNL 1R RA HDR ASY NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2029076-2
Series:Micro MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Size:.64
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:215
Contact Amperage:5 A
Housing Color:Natural
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Latch, Locking Latch
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.149 in, 3.86 mm
PCB Retention Type:Hold-Down Post
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:2
Contact Layout:Inline
Connector Length:10 mm, .393 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.319 in, 8.11 mm
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:2029076-2
SKU:AMP2029076-2.P

Detailed Description

Enhance your power connectivity with this Micro MATE-N-LOK Cut Tape, featuring a 2P configuration for seamless integration. Crafted with UL-certified Nylon housing, it ensures reliable performance in a variety of applications. The surface mount termination method and 3mm pitch guarantee easy installation, while the 5A contact amperage and 250V AC/DC voltage rating provide robust power transmission. With a natural housing color and vertical mount orientation, this connector offers versatility in design. Its compact 10mm length and .319in width, along with a header type and shrouded layout, make it ideal for wire-to-board setups. VDE tested and RoHS compliant, it meets international standards for quality and environmental responsibility. Elevate your power connections with this high-performance connector.