| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029113-4 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Wire Size: | .12 - 1.4 mm², 16 - 26 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .213 in, 5.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | Standard |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Circuit Identification Feature: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2029113-4 |
| SKU: | AMP2029113-4 |
2029113-4
Specifications
Detailed Description
Enhance your power circuit connections with this UL and CSA certified Header Connector, designed for reliable board mounting. Featuring a single row with four pin positions, it ensures secure through-hole solder termination, suitable for wire sizes ranging from 16 to 26 AWG. The durable Nylon GF housing in white, with a vertical mount orientation, offers a high voltage AC rating of 600V, making it ideal for appliance applications. With a temperature range of -40 to 105°C, this connector guarantees robust performance in various environments. Its shrouded, keyed mating alignment, along with PCB retention and boardlock features, ensures precise and stable connections. Additionally, the connector is RoHS compliant, meeting environmental standards for a sustainable solution. Whether for industrial or residential use, this connector is a dependable choice for power transmission in your circuit design.

