| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029150-4 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Bag, Box & Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .07 in, 1.78 mm |
| Connector Height: | .213 in, 5.4 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 12.45 mm, .49 in |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2029150-4 |
| SKU: | AMP2029150-4 |
2029150-4
Specifications
Detailed Description
Enhance power connectivity with this UL and CSA certified board mount connector, designed for high-performance applications. Featuring a durable nylon housing in a natural color, it offers reliable operation in a wide temperature range from -40 to 105°C (-40 to 221°F). With a pitch of 4.2mm (.165 in) and a voltage rating of 600V AC, this connector is ideal for power circuits. The right-angle mount orientation and shrouded header type ensure secure and efficient PCB integration. Its tin-plated contacts, with a current rating of 9A, provide excellent conductivity, while the through-hole solder termination method guarantees a robust connection. With a mating retention latch and keyed alignment, it offers ease of use and assembly. Perfect for appliances and other power-related applications, this connector is RoHS compliant, meeting environmental standards without compromising performance. Packaged in bags, boxes, and trays, it comes in a quantity of 500, making it suitable for various installation needs. Elevate your power connectivity solutions with this high-quality connector.

