| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029154-3 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Contact Amperage: | 9 A |
| Number of Positions: | 3 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Bag, Box & Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .22 in, 5.4 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Wire Size: | .12 - 1.4 mm², 26 - 16 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 12.5 mm, .492 in |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | Standard |
| Glow Wire Rating: | Glow Wire |
| Circuit Identification Feature: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2029154-3 |
| SKU: | AMP2029154-3 |
2029154-3
Specifications
Detailed Description
Discover the ultimate solution for power connectivity with this CSA and UL certified Header connector. Featuring a single row design with three Pin contacts, it ensures reliable performance in various applications. The durable Nylon GF housing in a sleek White color, along with a right angle mount orientation, offers versatility in board mounting. With through-hole solder termination, it guarantees secure and efficient installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for demanding environments. This connector, with a voltage rating of 600V AC and contact amperage of 9A, is ideal for power circuit applications. Its compact design, measuring just 13.8mm in length and 12.5mm in width, makes it space-efficient. The connector is RoHS compliant, ensuring environmental responsibility. Perfect for appliances and other electronic devices, it's a key component in ensuring seamless signal transmission and power distribution. Explore its capabilities for your next project.

