| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029154-5 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Contact Amperage: | 9 A |
| Number of Positions: | 5 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Bag, Box & Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .22 in, 5.4 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Wire Size: | .12 - 1.4 mm², 26 - 16 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 12.5 mm, .492 in |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | Standard |
| Glow Wire Rating: | Glow Wire |
| Circuit Identification Feature: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2029154-5 |
| SKU: | AMP2029154-5 |
2029154-5
Specifications
Detailed Description
Power up your connections with this UL and CSA certified Header Connector. Designed for board mount installation using through-hole solder termination, it guarantees secure and reliable performance. With a rugged Nylon GF housing in a sleek white color, it offers durability and style in one. Featuring a right-angle mount orientation and keyed mating alignment, it ensures easy and accurate assembly. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. This connector is ideal for power applications, with a high voltage rating of 600V AC and a contact amperage of 9A. Whether for appliances or other electronic devices, its inline contact layout and signal transmission capabilities make it a versatile choice. RoHS compliant and with UL 94V-0 flammability rating, it meets high safety standards. With its compact size and efficient design, it's a perfect fit for your wire-to-board connectivity needs.

