| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029178-4 |
| Housing Material: | Nylon 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .295 in, 7.5 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 19.8 mm, .779 in |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 18 mm, .708 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2029178-4 |
| SKU: | AMP2029178-4 |
2029178-4
Specifications
Detailed Description
Enhance power and signal connections with this versatile connector housing in white. Designed for panel mounting, it features a single row with four socket contacts for efficient crimp termination of discrete wires. Meeting UL and CSA standards, the durable Nylon 6 construction ensures reliable performance in a wide operating temperature range. With a 4.2 mm pitch and 600 V AC voltage rating, it is suitable for various applications in appliances and beyond. Each package contains 1000 units, making it ideal for bulk installations. RoHS compliant and boasting UL 94V-2 flammability rating, this connector housing guarantees safety and quality.

