| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029178-5 |
| Housing Material: | Nylon 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 5 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .295 in, 7.5 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 19.8 mm, .779 in |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 22.2 mm, .874 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2029178-5 |
| SKU: | AMP2029178-5 |
2029178-5
Specifications
Detailed Description
Easily power and signal your appliances with our 5-position connector housing. With CSA and UL standards met, this panel-mount connector in white nylon 6 ensures reliable performance. Featuring socket contacts with crimp termination, it's suitable for discrete wire applications. Its 4.2mm pitch and 600V AC voltage rating make it ideal for various power and signal circuits. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees durability. With a package quantity of 1000, this connector is perfect for high-volume projects. RoHS compliant and with UL 94V-2 flammability rating, it's a safe and efficient choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586024-5 | ![]() |


