| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029181-4 |
| Housing Material: | Nylon 66 GF20 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Bag, Box & Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .213 in, 5.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2029181-4 |
| SKU: | AMP2029181-4 |
2029181-4
Specifications
Detailed Description
This UL and CSA certified Power Connector Header is designed for reliable board mount installations in various appliances. With a housing made of durable Nylon 66 GF20 material in a natural color, it ensures robust performance in demanding environments. Featuring four inline contact pins with a pitch of 4.2 mm, it offers a secure connection for power applications. The through-hole solder termination method and tin plating on the contact mating area facilitate easy and efficient installation on a printed circuit board with a thickness of 1.6 mm. With a voltage rating of 600 V AC and a contact amperage of 9 A, this connector is suitable for high-power requirements. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in harsh conditions. The shrouded header type, with a connector height of 12.8 mm and width of 5.4 mm, ensures proper alignment and mating retention. Featuring a GWT 750°C glow wire rating and UL 94V-0 flammability standard, it prioritizes safety. This connector, compliant with RoHS regulations, is ideal for power distribution in diverse applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2015 | E-14-015945 (xml) - Product improvement. Change the resin material to glass fiber filled material to improve the soldering performance. | N/A | |||

