| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029181-5 |
| Housing Material: | Nylon 66 GF20 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Contact Amperage: | 9 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Bag, Box & Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .213 in, 5.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2029181-5 |
| SKU: | AMP2029181-5 |
2029181-5
Specifications
Detailed Description
Enhance power connectivity with this robust Board Mount Header, ideal for appliances and other high-demand applications. Meeting CSA and UL standards for safety and performance, this connector features a durable Nylon 66 GF20 housing in a natural color. With five inline pin contacts, it ensures reliable power transmission with a voltage rating of 600V AC and a contact amperage of 9A. The Through Hole - Solder termination method provides secure attachment to a 1.6mm PCB, with boardlock retention for added stability. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this header is suitable for various environments. Its shrouded design, with mating retention and key alignment, offers ease of assembly and secure mating. Tin-plated contact termination ensures efficient signal transmission, while UL 94V-0 flammability standard compliance enhances safety. RoHS compliant and with a GWT 750°C glow wire rating, this connector prioritizes both performance and environmental responsibility. Perfect for power circuit applications, it combines quality construction with essential features for seamless integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2015 | E-14-015945 (xml) - Product improvement. Change the resin material to glass fiber filled material to improve the soldering performance. | N/A | |||

