| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029185-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Overall Length: | 18.54 mm, .729 in |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .1 in, 2.54 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .079 in, 2.02 mm |
| Part Aliases: | 2029185-1 |
| SKU: | AMP2029185-1 |
2029185-1
| Heilind Number: | AMP2029185-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2029185-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector assembly with this Cable Mount Socket featuring indented sides for secure crimp termination. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity in appliances and other applications. Designed for 18-24 AWG discrete wires, this straight orientation contact accommodates wire insulation diameters up to 2.54mm. With a mating pin diameter of 2.02mm, it guarantees a snug fit for optimal performance. The packaging of 7000 pieces on a reel makes it convenient for large-scale production. RoHS compliant and suitable for wire-to-wire connections, this contact is a vital component for power circuit assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009691 - Manufacturing location change. | Download | |||

