| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2033994-3 |
| GPL: | AC9 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | L059 |
| Part Aliases: | 2033994-3 |
| SKU: | AMP2033994-3 |
2033994-3
Specifications
Detailed Description
Enhance your system's performance with this high-speed, 2-bay motherboard designed for optimal efficiency. Featuring 1 horizontal and 1 upwards-facing port, it offers versatile connectivity options. Perfect for aerospace, defense, and marine applications, this motherboard is built for durability and reliability. Upgrade your technology with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-010008 - Product Improvement. TE Customer DWG 2033994-X, changes a dimension in zone C2 from 30.16mm to 25.16mm; TE Customer DWG 2000980-X , changes a dimension from 30.16mm to 25.16mm in Zone D4; and TE Customer DWG 2000843-X changes a dimension from 30.16mm to 25.16mm in Zone D2 and D3. | Download | |||

