| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2035363-4 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N58 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M119 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .795 in |
| Cable Exit Angle: | 180° |
| Height: | 13.5 mm, .531 in |
| Width: | 18.5 mm, .728 in |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2035363-4 |
| SKU: | AMP2035363-4 |
2035363-4
Specifications
Detailed Description
Introducing the Generation Y Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features a single row with six positions, perfect for signal circuitry. With a pitch of 2.54mm (.1 in) and 180° cable exit angle, it offers easy connectivity for wire-to-wire, wire-to-board, or wire-to-device setups. Constructed with durable PA GF material in a sleek black finish, it's not just functional but also visually appealing. The integrated polarization and terminal position assurance ensure secure connections, while the wide operating temperature range of -40 to 100°C (-40 to 212°F) makes it suitable for various environments. RoHS compliant and serviceable, this connector is a reliable choice for automotive systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1456968-2 | ![]() | |
| TE Connectivity 1924955-2 | ![]() | |
| TE Connectivity 2035334-2 | ![]() |


