| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2035363-6 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N58 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M119 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .795 in |
| Cable Exit Angle: | 180° |
| Height: | 13.5 mm, .531 in |
| Width: | 18.5 mm, .728 in |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2035363-6 |
| SKU: | AMP2035363-6 |
2035363-6
Specifications
Detailed Description
Elevate your automotive connectivity with our Generation Y Connector System, designed for seamless integration in wire to wire, wire to board, and wire-to-device applications. This housing, crafted with durable PA GF material in a sleek black finish, features six positions with a 2.54 mm pitch and 6 mm row spacing for optimal signal transmission. With a 180° cable exit angle and a height of 13.5 mm, it offers versatile mounting options while ensuring secure connections with integrated terminal position assurance. Operating flawlessly in temperatures ranging from -40 to 100°C, this connector is not only serviceable but also compliant with RoHS standards, making it a reliable choice for automotive environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2035334-2 | ![]() |


