203622-2

Heilind Number:AMP203622-2
Manufacturer:TE Connectivity
Manufacturer Number:203622-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET BLOCK .200 GRID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 203622-2
Housing Material:Phenolic GF
Number of Rows:10
Mount Type:Panel
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Package Quantity:50
Number of Positions:50
Housing Color:Black
GPL:231
Packaging:Carton
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Panel Mount:With
Connector Height:2.595 in, 65.91 mm
Panel Mount Type:Screw Mount
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5047
Connector Length:23.24 mm, .915 in
Connector System:Cable-to-Cable, Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Connector Width:1.1 in, 28.19 mm
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:203622-2
SKU:AMP203622-2

Detailed Description

Enhance your industrial power connections with this high-quality SOCKET BLOCK designed for reliable performance. Featuring a durable Phenolic GF housing in sleek black, it offers a secure fit with panel mounting and screw mount feature. With a grid pitch of 5.08mm (.2 in) and 50 socket contacts, it ensures efficient connectivity. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for a wide range of applications, this housing is RoHS compliant, making it environmentally friendly. Upgrade your power systems with this essential component.